BQ21040DBVR, Battery Management 1-cell, 0.8-A Li-ion and Li-polymer battery charger 6-SOT-23 0 to 125

Фото 1/2 BQ21040DBVR, Battery Management 1-cell, 0.8-A Li-ion and Li-polymer battery charger 6-SOT-23 0 to 125
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.158 руб.
от 500 шт.112.99 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8004994746
Артикул: BQ21040DBVR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq21040 Li-Ion & Li-Pol Battery Charger Texas Instruments bq21040 Li-Ion and Li-Pol Battery Charger is a highly integrated linear battery charger targeted at space-limited portable applications. The charger device operates from either a USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The Texas Instruments bq21040 has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded in all charge phases.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 mA
Operating Supply Voltage: 30 V
Output Current: 800 mA
Output Voltage: 4.2 V
Package/Case: SOT-23-6
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Maximum Output Current 800mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 6
Typical Operating Supply Voltage 4.2 V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 4097 КБ
Datasheet BQ21040DBVR
pdf, 3900 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем