BQ24155RGYR, Battery Management Fully Integr Sw-Mode 1Cell Li-Ion Charge

BQ24155RGYR, Battery Management Fully Integr Sw-Mode 1Cell Li-Ion Charge
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.400 руб.
от 100 шт.316 руб.
от 250 шт.278.39 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994877
Артикул: BQ24155RGYR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
BQ24155 Li-Ion Chargers
The Texas Instruments bq24155 one-cell Li-Ion chargers with full USB compliance and accessory power connection are USB friendly switch-mode charge management devices for single-cell Li-Ion and Li-polymer batteries used in a wide range of portable applications. The TI device allows for charging faster than linear chargers from current limited input sources. TI bq24155 battery charger ICs integrate a synchronous PWM controller, power MOSFETs, input current sensing and overvoltage protection, high-accuracy current and voltage regulation, and charge termination into a small WCSP package. TI bq24155 chargers are designed for use with mobile phones / smart phones, portable media players, and handheld devices.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4 V to 6 V
Output Current: 1.2 A
Output Voltage: 3.5 V to 4.44 V
Package / Case: VQFN-14
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24155
Subcategory: PMIC-Power Management ICs
Вес, г 0.03

Техническая документация

Чертеж
pdf, 92 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем