BQ24163RGET, Battery Management Sgl Cell Switchmode Li-Ion Batt Charger

BQ24163RGET, Battery Management Sgl Cell Switchmode Li-Ion Batt Charger
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 430 руб.
от 100 шт.1 120 руб.
от 250 шт.695.35 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8004994892
Артикул: BQ24163RGET
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq2416x Switchmode Li-Ion Battery Chargers

Texas Instruments bq2416x 2.5A Dual-Input Single Cell Switchmode Li-Ion Battery Chargers are highly integrated power path management devices targeted for space-limited, portable applications with high capacity batteries. These TI single cell chargers have dual inputs allowing operation from either a USB port or higher-power input supply. The bq24160, bq24161, bq24163, and bq24168 have an I 2 C interface.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 2.5 A
Output Voltage: Adjustable
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24163
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем