BQ24600RVAT, Battery Management Standalone Synch Sw- mode Charge Cntrlr

Фото 1/2 BQ24600RVAT, Battery Management Standalone Synch Sw- mode Charge Cntrlr
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 340 руб.
от 100 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8004994981
Артикул: BQ24600RVAT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq24600 Switch-Mode Battery Charge Controller
The Texas Instruments bq24600 highly integrated Li-ion or Li-polymer switch-mode battery charge controller offers a constant-frequency synchronous PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, and charge status monitoring. The TI bq24600 1.2 MHz NMOS-NMOS synchronous buck converter charges the battery in three phases: preconditioning, constant current, and constant voltage. This TI battery charge controller is designed for use in a variety of handheld and portable devices and equipment.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24600EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V to 28 V
Output Current: 10 A
Output Voltage: Adjustable
Package / Case: VQFN-16
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24600
Subcategory: PMIC-Power Management ICs
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Maximum Output Current 10A
Maximum Output Voltage 6.3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 5.7 V
Mounting Type Surface Mount
Package Type VQFN
Pin Count 16
Typical Operating Supply Voltage 5 to 28 V
Width 3.6mm
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем