BQ24616RGET, Battery Management Sync Sw-Mode Li-Ion Li-Poly Batt Chrgr

BQ24616RGET, Battery Management Sync Sw-Mode Li-Ion Li-Poly Batt Chrgr
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
от 100 шт.747 руб.
от 250 шт.657.46 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8004994987
Артикул: BQ24616RGET
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
BQ24616 Battery Charge Controllers

Texas Instruments BQ24616 Battery Charge Controllers feature high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation, and charge status monitoring. These highly integrated Li-Ion / Li-polymer switch-mode battery charge controllers have a 600kHz NMOS-NMOS synchronous buck converter and offer up to 10A charge current and adapter current. TI BQ24616 battery charge controllers are ideal for use in netbooks, mobile Internet devices, handheld terminals, and more.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24616EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Operating Supply Voltage: 5 V to 28 V
Output Current: 10 A
Output Voltage: Adjustable
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24616
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем