BQ24770RUYT, Battery Management 1-4S SMBus NVDC Batt Charge Controlr

BQ24770RUYT, Battery Management 1-4S SMBus NVDC Batt Charge Controlr
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 190 руб.
от 100 шт.927 руб.
от 250 шт.693.12 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8004995016
Артикул: BQ24770RUYT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq2477x SMBus NVDC Battery Charge Controllers

Texas Instruments bq2477x SMBus NVDC Battery Charge Controllers are high-efficiency, synchronous, NVDC-1 battery charge controllers. Each offers low component count for space-constraint, multi-chemistry battery charging applications. The power path management allows the system to be regulated at battery voltage. It does not, however, drop below system minimum voltage (programmable). With this feature, the system keeps operating even when the battery is completely discharged or removed. The power path management allows the battery to provide supplement current to the system to keep the input supply from being overloaded.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 8 A
Output Voltage: Adjustable
Package / Case: WQFN-28
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24770
Subcategory: PMIC-Power Management ICs
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем