BQ25071QWDQCRQ1, Battery Management Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125

BQ25071QWDQCRQ1, Battery Management Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.320 руб.
от 100 шт.277 руб.
от 250 шт.248.95 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995035
Артикул: BQ25071QWDQCRQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25071/bq25071-Q1 Linear Battery Charger

Texas Instruments bq25071/bq25071-Q1 1A Single-Input Single-Cell Linear Battery Charger is a highly integrated, linear, LiFePO 4 battery charger targeted at space-limited portable applications. It accepts power from either a USB port or AC adapter and charges a single-cell LiFePO 4 battery with up to 1A of charge current. The 30V input rating with 10.5V input overvoltage protection supports low-cost unregulated adapters.

Технические параметры

Battery Type: Lithium Iron Phosphate(LiFePO4)
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 A
Operating Supply Voltage: 8 V
Output Current: 1 A
Output Voltage: 4.9 V
Package / Case: WSON-10
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Series: BQ25071-Q1
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем