BQ25100BYFPT, Battery Management Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -
![Фото 1/2 BQ25100BYFPT, Battery Management Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -](https://static.chipdip.ru/lib/040/DOC025040237.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/698/DOC021698288.jpg)
610 руб.
от 10 шт. —
490 руб.
от 100 шт. —
394 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq25100B Single-Cell Li-Ion Battery ChargerTexas Instruments bq25100B Single-Cell Li-Ion Battery Charger is a highly integrated Li-Ion and Li-Pol linear charger targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports unregulated adapters. The Texas Instruments bq25100B has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded in all charge phases. Ideal applications include fitness accessories, smartwatches, and more.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -5 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 250 mA |
Operating Supply Voltage: | 28 V |
Output Current: | 250 mA |
Output Voltage: | 4.284 V |
Package / Case: | DSBGA-6 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ25100B |
Subcategory: | PMIC-Power Management ICs |
Base Product Number | BQ25100 -> |
Battery Chemistry | Lithium Ion/Polymer |
Battery Pack Voltage | 4.284V |
Charge Current - Max | 250mA |
Current - Charging | Constant - Programmable |
ECCN | EAR99 |
Fault Protection | Over Temperature, Over Voltage, Short Circuit |
HTSUS | 8542.39.0001 |
Interface | USB |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Cells | 1 |
Operating Temperature | -5В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-XFBGA, DSBGA |
Programmable Features | Current |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-DSBGA |
Voltage - Supply (Max) | 6.45V |
Входное Напряжение | 6.45В |
Количество Выводов | 6вывод(-ов) |
Количество Последовательных Ячеек | 1 |
Линейка Продукции | bq25100B |
Максимальная Рабочая Температура | 125°C |
Максимальный Ток Зарядки | 250мА |
Минимальная Рабочая Температура | -5°C |
Напряжение Зарядки Батареи | 4.284В |
Стиль Корпуса ИС Батареи | DSBGA |
Тип Батареи | Литий-ионная, Литий-полимерная |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем