BQ25121AYFPT, Battery Management 300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSB

BQ25121AYFPT, Battery Management 300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSB
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 10 шт.1 060 руб.
от 100 шт.834 руб.
от 250 шт.650.77 руб.
Добавить в корзину 1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8004995046
Артикул: BQ25121AYFPT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq2512x/A Integrated Battery Charge Management IC

Texas Instruments bq2512x/A Integrated Battery Charge Management IC integrates the most common functions for wearable devices and IoT. These functions include linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The integrated buck converter is a high efficiency, low IQ switcher using DCS control. This extends light load efficiency down to 10µA load currents. The low quiescent current during operation and shutdown enables maximum battery life. The device supports charge currents from 5mA to 300mA. The input current limit, charge current, buck converter output voltage, LDO output voltage, and other parameters are programmable through the I 2 C interface.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Current: 300 mA
Output Voltage: 3.6 V
Package / Case: DSBGA-25
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25121A
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем