BQ25150YFPT, Battery Management I2C controlled 500-mA linear battery charger with Power Path, Low Iq, integrated LDO and 16-bit ADC 20-DSBG

BQ25150YFPT, Battery Management I2C controlled 500-mA linear battery charger with Power Path, Low Iq, integrated LDO and 16-bit ADC 20-DSBG
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 090 руб.
от 100 шт.853 руб.
от 250 шт.520.47 руб.
1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8004995052
Артикул: BQ25150YFPT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25150 Battery Charge Management IC
Texas Instruments bq25150 Battery Charge Management IC integrates the most common functions for wearable devices, such as a charger, an output voltage rail, ADC for battery and system monitoring, and push-button controller. The bq25150 IC also integrates a linear charger that enables quick and accurate charging for small batteries. The device supports charge current up to 500mA and supports termination current down to 0.5mA for maximum charge. The battery is charged using a standard Li-Ion charge profile with three phases: pre-charge, constant current and constant voltage regulation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.15 V to 5.25 V
Output Current: 500 mA
Output Voltage: 3.6 V to 4.6 V
Package / Case: DSBGA-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25150
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем