BQ25155YFPR, Battery Management 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBG

BQ25155YFPR, Battery Management 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBG
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 100 шт.498 руб.
от 250 шт.471.57 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995054
Артикул: BQ25155YFPR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25155 Battery Charge Management IC
Texas Instruments bq25155 Battery Charge Management IC integrates the most common functions for wearable and portable devices. These functions include a charger, a regulated output voltage rail for system power, ADC for battery and system monitoring, an LDO, and push-button controller. The bq25155 IC integrates a linear charger with PowerPath that enables quick and accurate charging for small batteries while providing a regulated voltage to the system. The regulated system voltage (PMID) output may be configured through I 2 C based on the recommended operating condition of downstream IC"s and system loads for optimal system operation.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.15 V to 5.25 V
Output Current: 500 mA
Output Voltage: 600 mV to 3.7 V
Package / Case: DSBGA-20
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25155
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем