BQ25601DRTWT, Battery Management I2C 1cell 3A Buck battery charger with power path, USB detection and OTG 24-WQFN -40 to 85

BQ25601DRTWT, Battery Management I2C 1cell 3A Buck battery charger with power path, USB detection and OTG 24-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.970 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8004995066
Артикул: BQ25601DRTWT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25601/bq25601D Single Cell 3A Battery Charger

Texas Instruments bq25601/bq25601D Single Cell 3A Battery Chargers are highly-integrated 3A switch-mode battery charge management and system power path management devices. Each device is designed for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes the switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I 2 C serial interface with charging and system settings makes the device a truly flexible solution.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 A
Operating Supply Voltage: 3.9 V to 13.5 V
Output Current: 3 A
Output Voltage: 3.85 V to 4.62 V
Package / Case: WQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25601D
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем