BQ25700ARSNR, Battery Management SMBus 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 t

BQ25700ARSNR, Battery Management SMBus 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 t
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.880 руб.
от 100 шт.652 руб.
от 250 шт.575 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004995083
Артикул: BQ25700ARSNR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25700A Buck-Boost Charge Controller

Texas Instruments bq25700A Buck-Boost Charge Controller offers a low component count, high-efficiency solution for space-constraint, multi-chemistry battery charging applications. The NVDC-1 configuration allows the system to be regulated at battery voltage, not drop below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the input source from overloading. The bq25700A charges the battery from various input sources, including USB adapters, high voltage USB PD sources, and standard adapters. During power-up, the charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost, and buck-boost configurations without host control.

Технические параметры

Brand: Texas Instruments
Development Kit: BQ25700AEVM-732
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Operating Supply Voltage: 3.5 V to 24 V
Output Current: 64 mA to 8.128 A
Output Voltage: 1.024 V to 19.2 V
Package / Case: QFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: bq25700A
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем