BQ25892RTWR, Battery Management I2C Contrd Single Cell 5A Charger

BQ25892RTWR, Battery Management I2C Contrd Single Cell 5A Charger
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.810 руб.
от 100 шт.613 руб.
от 250 шт.543.17 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995109
Артикул: BQ25892RTWR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq2589x 5A Switch-Mode Battery Charger ICs

Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I 2 C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 A
Operating Supply Voltage: 3.9 V to 14 V
Output Current: 2.4 A
Output Voltage: 4.5 V to 5.5 V
Package / Case: WQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25892
Subcategory: PMIC-Power Management ICs
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем