BQ27220YZFT, Battery Management Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 t
![Фото 1/2 BQ27220YZFT, Battery Management Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 t](https://static.chipdip.ru/lib/098/DOC027098098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/670/DOC013670418.jpg)
800 руб.
от 10 шт. —
640 руб.
от 100 шт. —
482 руб.
от 250 шт. —
301.62 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq27220 CEDV Battery Fuel GaugeTexas Instruments bq27220 CEDV Battery Fuel Gauge is a single-cell gauge that requires minimal user configuration and system MCU firmware development, leading to quick system bring-up. This device uses the Compensated End-of-Discharge Voltage (CEDV) algorithm for fuel gauging and provides various information. This information includes remaining battery capacity (mAh), state-of-charge (%), runtime-to-empty (min), battery voltage (mV), temperature (°C), and state-of-health (%). The bq27220 battery fuel gauge has ultra-low power consumption in NORMAL (50µA) and SLEEP (9µA) modes, leading to longer battery runtime. The configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 3.6 V |
Output Current: | 500 uA |
Output Voltage: | 1.85 V |
Package / Case: | DSBGA-9 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Fuel Gauges |
Series: | BQ27220 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
Battery Type | Li-Ion|Li-Pol |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.05(Typ) |
Minimum Operating Supply Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 9 |
Pin Count | 9 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Type | Fuel Gauge |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем