BQ27441DRZT-G1A, Battery Management System-Side Impdance Trck Bttry Fuel Gge

Фото 1/2 BQ27441DRZT-G1A, Battery Management System-Side Impdance Trck Bttry Fuel Gge
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.660 руб.
от 100 шт.498 руб.
от 250 шт.493.12 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995148
Артикул: BQ27441DRZT-G1A
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq27441-G1 System-Side Impedance Track Fuel Gauge
Texas Instruments bq27441-G1 System-Side Impedance Track™ Fuel Gauge is an easy to configure microcontroller peripheral that provides system-side fuel gauging for single-cell Li-Ion batteries. The device requires minimal user configuration and system microcontroller firmware development. The bq27441-G1 uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27441-G1 requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit. The tiny 12-pin 2.5mm x 4mm SON package is ideal for space constrained applications.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 93 uA
Operating Supply Voltage: 3.6 V
Output Current: 500 uA
Output Voltage: 4.2 V
Package / Case: SON-12
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27441-G1
Subcategory: PMIC-Power Management ICs
IC Type Battery Fuel Gauge IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Typical Operating Supply Voltage 2.45 to 4.5 V
Width 2.6mm
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем