BQ27441DRZT-G1B, Battery Management System-Side Impdance Trck Bttry Fuel Gge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
560 руб.
от 100 шт. —
448 руб.
от 250 шт. —
406.94 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq27441-G1 System-Side Impedance Track Fuel GaugeTexas Instruments bq27441-G1 System-Side Impedance Track™ Fuel Gauge is an easy to configure microcontroller peripheral that provides system-side fuel gauging for single-cell Li-Ion batteries. The device requires minimal user configuration and system microcontroller firmware development. The bq27441-G1 uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27441-G1 requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit. The tiny 12-pin 2.5mm x 4mm SON package is ideal for space constrained applications.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Texas Instruments |
Capacity: | 200 mAh to 8000 mAh |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 93 uA |
Operating Supply Voltage: | 3.6 V |
Output Current: | 500 uA |
Output Voltage: | 4.3 V to 4.35 V |
Package / Case: | SON-12 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Fuel Gauges |
Series: | BQ27441-G1 |
Subcategory: | PMIC-Power Management ICs |
Battery Type | Li-Ion/Li-Pol |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 2(V) |
Operating Supply Voltage (Min) | -0.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | VSON EP |
Packaging | Tape and Reel |
Pin Count | 12 |
Rad Hardened | No |
Type | Fuel Gauge |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем