BQ27546YZFT-G1, Battery Management Sng Cell Li-Ion Batt Pack-side Fuel Gauge

BQ27546YZFT-G1, Battery Management Sng Cell Li-Ion Batt Pack-side Fuel Gauge
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.342 руб.
от 250 шт.209.64 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995170
Артикул: BQ27546YZFT-G1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq27546-G1 Li-Ion Battery Fuel Gauge

Texas Instruments bq27546-G1 Li-Ion Battery Fuel Gauge is a microcontroller peripheral that provides fuel gauging for single-cell Li-Ion battery packs. The device requires minimal system microcontroller firmware development for accurate battery fuel gauging. The bq27546-G1 resides within the battery pack or on the system's main-board with an embedded battery. This device uses the patented Impedance Track™ algorithm for fuel gauging. Texas Instruments bq27546-G1 Gauge provides information such as remaining battery capacity, state-of-charge, run-time to empty, battery voltage, and temperature. It also provides detections for internal short or tab disconnection events.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Capacity: 14500 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 118 uA
Operating Supply Voltage: 2.8 V to 4.5 V
Output Current: 16 mA
Output Voltage: 2.5 V
Package / Case: DSBGA-15
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27546-G1
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем