BQ296226DSGT, Battery Management Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110
![BQ296226DSGT, Battery Management Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110](https://static.chipdip.ru/lib/523/DOC006523434.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
260 руб.
от 100 шт. —
134 руб.
от 250 шт. —
129.74 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
BQ296x Li-Ion Battery ProtectorsTexas Instruments BQ296x Li-Ion Battery Overvoltage Protectors are high accuracy, low power overvoltage protectors with a 2mA regulated output supply for Li-Ion battery pack applications. Each cell in a 2-series to 4-series cell stack is individually monitored for an overvoltage condition. An internally fixed-delay timer is initiated upon the detection of an overvoltage condition on any cell. Upon expiration of the delay timer, an output pin is triggered into an active state to indicate that an overvoltage condition has occurred. The regulated output supply delivers up to 2mA (maximum) output current to drive always-on circuits, such as a real-time clock (RTC) oscillator. Texas Instruments BQ296x has a self-disable function to turn off the regulated output if any cell voltage falls below a certain threshold. This prevents drain on the battery and provides an external control to enable or disable the regulated output.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4 uA |
Operating Supply Voltage: | 3 V to 20 V |
Output Current: | 2 mA |
Output Voltage: | 3.3 V |
Package / Case: | WSON-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ2962 |
Subcategory: | PMIC-Power Management ICs |
Base Product Number | BQ296226 -> |
Battery Chemistry | Lithium Ion |
ECCN | EAR99 |
Fault Protection | Over Voltage |
Function | Battery Protection |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Cells | 2 ~ 4 |
Operating Temperature | -40В°C ~ 110В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-WFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-WSON (2x2) |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем