BQ29729DSER, Battery Management Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85

BQ29729DSER, Battery Management Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.95 руб.
от 500 шт.77.54 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995245
Артикул: BQ29729DSER
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq297xx Single-Cell Battery Cell Protection ICs

Texas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 8 V
Output Voltage: 4.275 V
Package / Case: WSON-6
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ2972
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем