BQ29733DSET, Battery Management Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85
![Фото 1/2 BQ29733DSET, Battery Management Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85](https://static.chipdip.ru/lib/282/DOC025282425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/670/DOC013670428.jpg)
300 руб.
от 10 шт. —
250 руб.
от 100 шт. —
143 руб.
от 250 шт. —
138.45 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq297xx Single-Cell Battery Cell Protection ICsTexas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4 uA |
Operating Supply Voltage: | 8 V |
Output Voltage: | 4.4 V |
Package / Case: | WSON-6 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ2973 |
Subcategory: | PMIC-Power Management ICs |
Base Product Number | BQ29733 -> |
Battery Chemistry | Lithium Ion/Polymer |
ECCN | EAR99 |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit |
Function | Battery Protection |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Cells | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-WFDFN |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-WSON (1.5x1.5) |
Automotive | No |
Battery Type | Li-Ion|Li-Pol |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.004(Typ) |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Supplier Package | WSON |
Type | Battery Protection |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем