BQ51013BRHLT, Wireless Charging ICs Fully Intg Wireless Pwr Receiver IC

Фото 1/2 BQ51013BRHLT, Wireless Charging ICs Fully Intg Wireless Pwr Receiver IC
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.910 руб.
от 100 шт.726 руб.
от 250 шт.577.23 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8004995300
Артикул: BQ51013BRHLT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Wireless Charging ICs
bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 5 V
Package / Case: VQFN-20
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51013B
Standard: WPC 1.1
Subcategory: Wireless Charging
Type: Qi Compliant Wireless Power Transmitter Manager
IC Type Battery Charge Controller IC
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Width 3.65mm
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем