BQ76200PW, Battery Management Fast high side NCH drive

BQ76200PW, Battery Management Fast high side NCH drive
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.710 руб.
от 90 шт.515 руб.
от 270 шт.488.33 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995312
Артикул: BQ76200PW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq76200 High-Side N-Channel FET Driver

Texas Instruments bq76200 High-Side N-Channel FET Driver is a high voltage battery pack front-end charge/discharger driver. The high-side protection avoids ground disconnection in the system. These also allow continuous communication between the battery pack and the host system.

Технические параметры

Battery Type: Lead Acid
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 8 V to 75 V
Output Voltage: 14 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76200
Subcategory: PMIC-Power Management ICs
Battery Type Lead Acid
Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 40 uA
Operating Supply Voltage 8 V to 75 V
Output Voltage 14 V
Package / Case TSSOP-16
Packaging Reel
Product Battery Protection
Product Category Battery Management
RoHS Details
Series BQ76200
Вес, г 0.001

Техническая документация

Datasheet BQ76200PWR
pdf, 1911 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем