BQ7692000PWR, Battery Management 3 to 5 series cell Li-Ion Batt Monitor

BQ7692000PWR, Battery Management 3 to 5 series cell Li-Ion Batt Monitor
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.750 руб.
от 100 шт.575 руб.
от 250 шт.545.78 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995315
Артикул: BQ7692000PWR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq769x0 Li-Ion & Li-Phosphate Battery Monitors

Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 25 V
Output Voltage: 2.5 V
Package / Case: TSSOP-20
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76920
Subcategory: PMIC-Power Management ICs
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем