BQ771806DPJR, Battery Management Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85

BQ771806DPJR, Battery Management Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 100 шт.190 руб.
от 500 шт.157.03 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995351
Артикул: BQ771806DPJR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq7718xy Li-Ion Battery Overvoltage Protector ICs

Texas Instruments bq7718xy Li-Ion Battery Overvoltage Protector ICs provide an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the bq7718xy device provides a Customer Test Mode (CTM) with greatly reduced delay time. In the Texas Instruments bq7718xy, an internal delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low depending on the configuration).

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Operating Supply Voltage: 3 V to 25 V
Output Current: 14 mA
Output Voltage: 250 mV
Package / Case: WSON-8
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ7718
Subcategory: PMIC-Power Management ICs
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем