BQ7790522PW, Battery Management 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85

BQ7790522PW, Battery Management 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 70 шт.235 руб.
от 280 шт.205.87 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995365
Артикул: BQ7790522PW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq7790x Stackable Li-Ion Battery Protector ICs

Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate over temperature and under temperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. The Texas Instruments bq7790x achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.

Технические параметры

Battery Type: Lithium-ion, Lithium Phosphate
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 uA
Operating Supply Voltage: 25 V
Output Voltage: 4.25 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77905
Subcategory: PMIC-Power Management ICs
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем