BQ7791501PWT, Battery Management 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -4

BQ7791501PWT, Battery Management 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -4
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.389 руб.
от 250 шт.338.91 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995368
Артикул: BQ7791501PWT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
BQ77915 Ultra-Low-Power Battery Pack Protectors

Texas Instruments BQ77915 Ultra-Low-Power Battery Pack Protectors employs a suite of voltage, current, and temperature protection features. The BQ77915 uses a smart cell balancing algorithm without the use of a microcontroller (MCU). The BQ77915 protector is designed for battery packs where no host monitoring is required. The device uses a stackable interface that offers simple scaling which supports battery cell applications from 3 to 20 series and beyond. Factory-programmed protection thresholds and delays are supplied in a wide range of configurations.

Технические параметры

Battery Type: Multiple Cell
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 48 uA
Operating Supply Voltage: 3 V to 25 V
Output Voltage: 4.25 V
Package / Case: TSSOP-24
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77915
Subcategory: PMIC-Power Management ICs
Вес, г 0.11

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем