BQ7791502PW, Battery Management 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40

BQ7791502PW, Battery Management 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.410 руб.
от 120 шт.359 руб.
от 300 шт.292.04 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995369
Артикул: BQ7791502PW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
BQ77915 Ultra-Low-Power Battery Pack Protectors
Texas Instruments BQ77915 Ultra-Low-Power Battery Pack Protectors employ a suite of voltage, current, and temperature protection features. The BQ77915 uses a smart cell balancing algorithm without the use of a microcontroller (MCU). The BQ77915 protector is designed for battery packs without host monitoring. The device uses a stackable interface that offers simple scaling, supporting battery cell applications from 3 to 20 series and beyond. Factory-programmed protection thresholds and delays are supplied in a wide range of configurations.

Технические параметры

Battery Type: Multiple Cell
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 48 uA
Operating Supply Voltage: 3 V to 25 V
Output Voltage: 4.2 V
Package / Case: TSSOP-24
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77915
Subcategory: PMIC-Power Management ICs
Вес, г 0.11

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем