BQ78350DBT-R1A, Battery Management CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85

BQ78350DBT-R1A, Battery Management CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 120 руб.
от 120 шт.954 руб.
от 300 шт.797.85 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8004995379
Артикул: BQ78350DBT-R1A
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq78350 Battery Management Controller

Texas Instruments bq78350 Li-Ion & LiFePO4 Battery Management Controller and companion to the bq769x0 family of Analog Front End (AFE) protection devices provides a comprehensive set of Battery Management System (BMS) subsystems. These devices help to accelerate product development for faster time-to-market.

Технические параметры

Brand: Texas Instruments
Capacity: 320000 mAh
Development Kit: BQ76920EVM, BQ76930EVM, BQ76940EVM
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Operating Supply Voltage: 2.5 V
Output Voltage: 5.5 V
Package/Case: TSSOP-30
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ78350-R1A
Subcategory: PMIC-Power Management ICs
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем