TCAN1051HGVDRBTQ1, CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125

TCAN1051HGVDRBTQ1, CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.500 руб.
от 100 шт.400 руб.
от 250 шт.244.17 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995420
Артикул: TCAN1051HGVDRBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1051/TCAN105-Q1 CAN Transceiver

Texas Instruments TCAN1051/TCAN1051-Q1 Fault Protected CAN Transceiver meets the ISO11898-2 (2016) High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mbps (megabits per second). The devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Those devices with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SON-8
Pd - Power Dissipation: 124 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Qualification: AEC-Q100
Series: TCAN1051HGV-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем