CAXC4T245QRSVRQ1, Translation - Voltage Levels Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state out

CAXC4T245QRSVRQ1, Translation - Voltage Levels Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state out
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.270 руб.
от 500 шт.218.12 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004995429
Артикул: CAXC4T245QRSVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AXC4T245/SN74AXC4T245-Q1 Bus Transceiver

Texas Instruments SN74AXC4T245/SN74AXC4T245-Q1 4-bit Dual-Supply Bus Transceiver utilizes two individual, fully configurable power-supply rails that allow each port to operate with a power supply range from 0.65V to 3.6V. The SN74AXC4T245 is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4 ns
Series: SN74AXC4T245-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.65 V
Type: Non-Inverting Bus Transceiver
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2552 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем