CC1350F128RSMR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 3

CC1350F128RSMR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 3
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
от 10 шт.1 760 руб.
от 25 шт.1 640 руб.
от 100 шт.1 360.47 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8004995481
Артикул: CC1350F128RSMR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
CC1350 SimpleLink™ Dual Band Wireless MCUs Texas Instruments CC1350 SimpleLink™ Dual Band Wireless Microcontrollers (MCUs) are cost-effective, ultra-low-power, wireless MCUs capable of handling both Sub-1GHz and 2.4GHz RF frequencies. These MCUs have very low active RF and microcontroller (MCU) current consumption. These include flexible low-power modes, that provide excellent battery lifetime. They allow long range operation on small coin-cell batteries and in energy-harvesting applications. The CC1350 combines a flexible, very low-power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM. This Radio Controller ensures ultra-low power and gives the flexibility to handle both Sub-1GHz protocols and 2.4GHz protocols. This flexibility enables the combination of a Sub-1GHz communication solution that offers the best possible RF range together with a Bluetooth low energy smartphone connection that enables great user experience via a phone application.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Development Kit: CC1350STK
Factory Pack Quantity: 3000
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 10 I/O
Number of Timers: 4 Timer
Operating Frequency: Sub-GHz, 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package/Case: VQFN-32
Processor Series: CC1350
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Вес, г 0.04

Техническая документация

Datasheet
pdf, 3437 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем