CC2640F128RHBR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 t

CC2640F128RHBR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 t
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 230 руб.
от 25 шт.1 120 руб.
от 100 шт.985.26 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Номенклатурный номер: 8004995539
Артикул: CC2640F128RHBR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
CC26xx SimpleLink™ Ultra-Low Power Wireless Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These cost-effective, ultra-low power, 2.4-GHz RF devices offer very low active RF and MCU current, and low-power mode current consumption. They provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 is a wireless MCU targeting Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. The CC2640 targets Bluetooth Smart applications. The CC2630 targets ZigBee and 6LoWPAN applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Factory Pack Quantity: 3000
Interface Type: GPIO, I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 4 Timer
Operating Frequency: 48 MHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-32
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Вес, г 0.19

Техническая документация

Datasheet
pdf, 3842 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем