CC2640R2FYFVR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 34-DSBG

CC2640R2FYFVR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 34-DSBG
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 130 руб.
от 100 шт.906 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8004995543
Артикул: CC2640R2FYFVR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
CC2640R2F/CC2640R2F-Q1 SimpleLink Wireless MCUs
Texas Instruments CC2640R2F/CC2640R2F-Q1 SimpleLink™ Ultra-Low Energy Wireless Microcontrollers (MCUs) target BLUETOOTH® 4.2 and Bluetooth 5 low energy applications. The device is a member of the SimpleLink™ ultralow-power CC26xx family of cost-effective, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime. The Texas Instruments CC2640R2F/CC2640R2F-Q1 allow for operation on small coin cell batteries and in energy-harvesting applications. The CC2640R2F-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 14 I/O
Number of Timers: 4x32 bit
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: DSBGA-34
Processor Series: CC26xx
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: CC2640R2F
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: SimpleLink
Вес, г 0.01

Техническая документация

Чертеж
pdf, 49 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем