CC3130RNMRGKR, ARM Microcontrollers - MCU SimpleLink™ Arm Cortex-M3 Wi-Fi® network processor with coexistence, WPA3, 16 TLS sockets 64-VQFN

CC3130RNMRGKR, ARM Microcontrollers - MCU SimpleLink™ Arm Cortex-M3 Wi-Fi® network processor with coexistence, WPA3, 16 TLS sockets 64-VQFN
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 770 руб.
от 25 шт.1 690 руб.
от 100 шт.1 367.74 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8004995560
Артикул: CC3130RNMRGKR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
CC3130 SimpleLink Wi-Fi Wireless Network Processor

Texas Instruments CC3130 SimpleLink™ Wi-Fi® Wireless Network Processor allows for the connection of any microcontroller (MCU) to the Internet of Things (IoT). The SimpleLink Wi-Fi CC3130 Internet-on-a chip™ device contains an Arm® Cortex®-M3 MCU dedicated to Wi-Fi and internet protocols, to offload networking activities from the host MCU. The subsystem includes an 802.11b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption and built-in power management for best in class low power performance.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Series: CC3130
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: SimpleLink

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем