CC3135RNMRGKR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 dual-band Wi-Fi® wireless network processor 64-VQFN -40 to 85

CC3135RNMRGKR, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 dual-band Wi-Fi® wireless network processor 64-VQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 10 шт.1 880 руб.
от 25 шт.1 750 руб.
от 100 шт.1 354.55 руб.
1 шт. на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
Номенклатурный номер: 8004995561
Артикул: CC3135RNMRGKR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex M3
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 2.4 GHz, 5 GHz
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-64
Packaging: Reel, Cut Tape
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Series: CC3135
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Technology: Si
Tradename: SimpleLink
Вес, г 0.27

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем