CC-DEBUGGER, Hardware Debuggers Debugger & Program for RF Sys-on-Chips
![Фото 1/3 CC-DEBUGGER, Hardware Debuggers Debugger & Program for RF Sys-on-Chips](https://static.chipdip.ru/lib/899/DOC006899584.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/525/DOC007525553.jpg)
![](https://static.chipdip.ru/lib/835/DOC025835383.jpg)
16 870 руб.
1 шт.
на сумму 16 870 руб.
Плати частями
от 4 219 руб. × 4 платежа
от 4 219 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Hardware Debuggers
SimpleLink™ Microcontrollers (MCUs)Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Технические параметры
Brand: | Texas Instruments |
Core: | 8051 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | IAR Embedded Workbench, SmartRF Flash Programmer |
Interface Type: | SPI, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.2 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Hardware Debuggers |
Product Type: | Debuggers |
Product: | Debuggers/Programmers |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC110x, CC112x, CC120x, CC11xL, CC2500, CC2520 |
Tradename: | SimpleLink |
Base Product Number | CC-DEBUGGER -> |
Contents | Board(s), Cable(s) |
ECCN | 5A992C |
For Use With/Related Products | Texas Instruments SoC |
HTSUS | 8471.80.9000 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.ti.com/lit/an/swra366/swra366.pdf |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Debugger |
Accessory Type | Debugger, Programmer |
Вес, г | 186.6 |
Техническая документация
Datasheet
pdf, 852 КБ