CD74HC283M96, Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
92 руб.
от 500 шт. —
80.74 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Logic Adder & Subtractor
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Binary Full Adder with Fast Carry |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | CMOS |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 2 V to 6 V |
Package / Case: | SOIC-16 |
Product Category: | Logic Adder & Subtractor |
Product Type: | Logic Adder & Subtractor |
Propagation Delay Time: | 27 ns, 31 ns, 33 ns, 36 ns, 39 ns |
Quiescent Current: | 8 uA |
Series: | CD74HC283 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 345 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Binary Full Adder |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 210@2V|42@4.5V|36@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Bits | 4 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 5|2.5|3.3 |
Вес, г | 0.14 |
Техническая документация
Чертеж
pdf, 61 КБ
Дополнительная информация
Калькуляторы группы «Сумматоры»
Типы корпусов импортных микросхем