CD74HC390E, Counter ICs Dual Decade Ripple
![Фото 1/6 CD74HC390E, Counter ICs Dual Decade Ripple](https://static.chipdip.ru/lib/088/DOC024088818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC043773897.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304674.jpg)
![](https://static.chipdip.ru/lib/172/DOC007172487.jpg)
![](https://static.chipdip.ru/lib/544/DOC021544704.jpg)
![](https://static.chipdip.ru/lib/433/DOC004433046.jpg)
260 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
123.46 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Counter ICs
Описание IC: digital; 4bit,decade counter; THT; DIP16; HC; 2?6VDC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | счетчик |
Монтаж | THT |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Brand: | Texas Instruments |
Counter Type: | Decade |
Counting Sequence: | Up |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Counter |
Logic Family: | HC |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Current: | +/-5.2 mA |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Counter ICs |
Product Type: | Counter ICs |
Series: | CD74HC390 |
Subcategory: | Counter ICs |
Base Product Number | 74HC390 -> |
Count Rate | 35MHz |
Direction | Up |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Counter, Decade |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reset | Asynchronous |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 16-PDIP |
Trigger Type | Negative Edge |
Voltage - Supply | 2V ~ 6V |
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter/Divider |
Mode Of Operation | UP COUNTER |
Mounting | Through Hole |
Number of Elements | 2 |
Number of Bits | 4 |
Number of Count Input Enables | 0 |
Number of Inputs | 2 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | Standard |
Package Type | PDIP |
Packaging | Rail/Tube |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 550(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Decade |
Counter Type | Decade |
Logic Function | Counter, Divider |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Number of Stages | 4 |
Operation Mode | Up Counter |
Вес, г | 2.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем