CD74HC595M, Counter Shift Registers 8-Bit Shift Register

CD74HC595M, Counter Shift Registers 8-Bit Shift Register
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.240 руб.
от 120 шт.186 руб.
от 520 шт.171.88 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги16
Номенклатурный номер: 8004996656
Артикул: CD74HC595M
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Counter Shift Registers
SHIFT REGISTER, 8BIT, SIPO, SOIC-16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: Texas Instruments
Counting Sequence: Serial to Serial/Parallel
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Shift Register
Logic Family: 74HC
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 16
Number of Input Lines: 3
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -55 C to+125 C
Output Type: 3-State
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 200 ns, 40 ns, 34 ns
Series: CD74HC595
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Brand Texas Instruments
Counting Sequence Serial to Serial/Parallel
Factory Pack Quantity 40
Function Shift Register
Logic Family 74HC
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Bits 8 bit
Number of Circuits 16
Number of Input Lines 3
Number of Output Lines 3
Operating Supply Voltage 2 V to 6 V
Output Type 3-State
Package / Case SOIC-16
Packaging Tube
Product Category Counter Shift Registers
Propagation Delay Time 200 ns, 40 ns, 34 ns
RoHS Details
Series CD74HC595
Supply Voltage - Max 6 V
Unit Weight 0.004998 oz
Width 3.91 mm
Вес, г 0.14

Техническая документация

Документация
pdf, 1647 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем