CD74HC85M96, Logic Comparators 4-Bit HS Magnitude
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
180 руб.
от 100 шт. —
120 руб.
от 500 шт. —
90.80 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Logic ICs\Logic Comparators
Magnitude Comparator 4-Bit 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Magnitude |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -5.2 mA |
Ib - Input Bias Current: | 0.008 mA |
Logic Function: | A B B"> |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | Active High |
Package / Case: | SOIC-Narrow-16 |
Polarity: | Non-Inverting |
Product Category: | Logic Comparators |
Product Type: | Logic Comparators |
Product: | Digital Comparators |
Propagation Delay Time: | 20 ns, 24 ns, 30 ns, 33 ns |
Series: | CD74HC85 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 295 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Logic Family | HC |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 33@6V|39@4.5V|195@2V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Bits | 4 |
Output Function | A<B, A=B, A>B |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Type | Magnitude Comparator |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Вес, г | 0.14 |
Техническая документация
Datasheet CD*4HC85
pdf, 1020 КБ
Дополнительная информация
Калькуляторы группы «Логические - Компараторы»
Типы корпусов импортных микросхем
Похожие товары