CD74HCT4051MT, Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr

Фото 1/2 CD74HCT4051MT, Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 100 шт.249 руб.
от 250 шт.232.92 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004996875
Артикул: CD74HCT4051MT
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
1 Circuit IC Switch 8:1 130Ohm 16-SOIC

Технические параметры

Bandwidth: 180 Mhz
Brand: Texas Instruments
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 45 ns
On Resistance - Max: 130 Ohms
On Time - Max: 55 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-Narrow-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 12 ns, 8 ns
Series: CD74HCT4051
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
-3db Bandwidth 180MHz
Base Product Number 74HCT4051 ->
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Channel-to-Channel Matching (ΔRon) 5Ohm
Current - Leakage (IS(off)) (Max) 400nA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 130Ohm
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply, Dual (VВ±) В±1V ~ 5V
Voltage - Supply, Single (V+) 4.5V ~ 5.5V
Вес, г 0.35

Техническая документация

cd74hct4051
pdf, 1573 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем