CDCE62005EVM

CDCE62005EVM
Изображения служат только для ознакомления,
см. техническую документацию
57 170 руб.
1 шт. на сумму 57 170 руб.
Плати частями
от 14 294 руб. × 4 платежа
Номенклатурный номер: 8004996994
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
CDCE62005EVM Evaluation Module

Texas Instruments CDCE62005EVM Evaluation Module (EVM) demonstrates the electrical performance of the CDCE62005, a high-performance, low phase noise frequency synthesizer and jitter cleaner. This fully-assembled, factory-tested evaluation board allows complete validation of all device functions. For optimum performance, the board is equipped with 50W SMA connectors and well-controlled 50W impedance microstrip transmission lines.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.5 GHz
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Series: CDCE62005
Subcategory: Development Tools
Tool Is For Evaluation Of: CDCE62005
Type: Frequency Synthesizers
Вес, г 711.7