CDCEL913PW, Clock Synthesizer / Jitter Cleaner Programmable 1-PLL VCXO Clock Synth

CDCEL913PW, Clock Synthesizer / Jitter Cleaner Programmable 1-PLL VCXO Clock Synth
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 020 руб.
от 90 шт.824 руб.
от 270 шт.727.99 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8004997018
Артикул: CDCEL913PW
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 V DDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of -40°C to 85°C.

Технические параметры

Brand: Texas Instruments
Development Kit: CDCEL913PERF-EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Input Level: Crystal, LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 230 MHz
Maximum Input Frequency: 160 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 11 mA
Operating Supply Voltage: 1.8 V
Output Level: LVCMOS
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: CDCEL913
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем