CDCI6214EVM

CDCI6214EVM
Изображения служат только для ознакомления,
см. техническую документацию
47 440 руб.
1 шт. на сумму 47 440 руб.
Плати частями
от 11 860 руб. × 4 платежа
Номенклатурный номер: 8004997028
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
CDCI6214EVM Evaluation Module (EVM)

Texas Instruments CDCI6214EVM Evaluation Module (EVM) is an evaluation platform for the CDCI6214 ultra-low-power clock generator. This evaluation module provides a USB-based interface to access the I 2 C bus to communicate with the CDCI6214, its control pins, and the power supply. The edge-launch SMA-connectors enable measurements using 50Ω equipment, while the onboard termination allows the use of high impedance probes. The flexible re-work options enable the user to adapt the evaluation module to many application-specific requirements for rapid prototyping.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz
Interface Type: I2C, USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Series: CDCI6214
Subcategory: Development Tools
Tool Is For Evaluation Of: CDCI6214
Type: Clock Generators
Вес, г 347.6