CDCM6100XEVM, Clock & Timer Development Tools CDCM61004/61002/ 61001 Eval Mod

CDCM6100XEVM, Clock & Timer Development Tools CDCM61004/61002/ 61001 Eval Mod
Изображения служат только для ознакомления,
см. техническую документацию
63 360 руб.
1 шт. на сумму 63 360 руб.
Плати частями
от 15 840 руб. × 4 платежа
Номенклатурный номер: 8004997076
Артикул: CDCM6100XEVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
CDCM6100xEVM Evaluation Module

The Texas Instruments CDCM6100xEVM evaluation module demonstrates the electrical performance of the CDCM61004 high-performance, low phase noise clock generator. The fully assembled TI CDCM6100xEVM allows complete validation of all device functions and is equipped with 50-Ω SMA connectors and well-controlled 50-Ω impedance microstrip transmission lines for optimum performance. The TI CDCM6100x supports either a crystal input or a single-ended clock with a frequency range of 21.875 MHz to 28.47 MHz and the VCO operates from 1.75 GHz to 2.05 GHz

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 43.75 MHz to 683.264 MHz
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Series: CDCM6100X
Subcategory: Development Tools
Tool Is For Evaluation Of: CDCM61001, CDCM61002, CDCM61004
Type: Frequency Synthesizers