CSD16556Q5B, MOSFETs 25V NexFET N Ch Pwr MosFET

CSD16556Q5B, MOSFETs 25V NexFET N Ch Pwr MosFET
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.510 руб.
от 100 шт.383 руб.
от 250 шт.331.65 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997180
Артикул: CSD16556Q5B
Бренд: Texas Instruments

Описание

Unclassified
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 13 ns
Forward Transconductance - Min: 2 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 3.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 37 nC
Rds On - Drain-Source Resistance: 1.2 mOhms
Rise Time: 34 ns
Series: CSD16556Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 17 ns
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов