CSD17381F4, MOSFET N-CH NexFET Pwr MOSFET

CSD17381F4, MOSFET N-CH NexFET Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.77 руб.
от 100 шт.33 руб.
от 1000 шт.23.29 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997197
Артикул: CSD17381F4
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: CSD1FNCHEVM-889
Factory Pack Quantity: Factory Pack Quantity: 6000
Fall Time: 3.6 ns
Forward Transconductance - Min: 4.8 S
Id - Continuous Drain Current: 3.1 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PICOSTAR-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.04 nC
Rds On - Drain-Source Resistance: 109 mOhms
Rise Time: 1.4 ns
Series: CSD17381F4
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.8 ns
Typical Turn-On Delay Time: 3.4 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 650 mV
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов