CSD18503Q5A, MOSFETs 40V N-Channel NexFET Power MOSFET

CSD18503Q5A, MOSFETs 40V N-Channel NexFET Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.253 руб.
от 500 шт.199.96 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997228
Артикул: CSD18503Q5A
Бренд: Texas Instruments

Описание

Unclassified
CSD1850xQ5A 40V N-Channel NexFET Power MOSFETs

Texas Instruments CSD1850xQ5A devices are 40V N-Channel NexFET Power MOSFETs that are designed to minimize losses in power conversion applications. TI CSD18501Q5A features R DS(ON) Max @ VGS=4.5V of 4.3mΩ and R DS(ON) Max @ VGS=10V of 3.2mΩ while CSD18503Q5A features R DS(ON) Max @ VGS=4.5V of 6.2mΩ and R DS(ON) Max @ VGS=10V of 4.3mΩ. CSD18504Q5A features R DS(ON) Max @ VGS=4.5V of 9.8mΩ and R DS(ON) Max @ VGS=10V of 6.6mΩ. Texas Instruments CSD1850xQ5A 40V N-channel NexFET Power MOSFETs are ideal for use in DC-DC conversion, secondary side synchronous rectifier, and battery motor control applications.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2.6 ns
Forward Transconductance - Min: 100 S
Id - Continuous Drain Current: 121 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 120 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 27 nC
Rds On - Drain-Source Resistance: 4.3 mOhms
Rise Time: 8.8 ns
Series: CSD18503Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.5 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 250
Fall Time 2.6 ns
Forward Transconductance - Min 100 S
Id - Continuous Drain Current 121 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-8
Packaging Reel
Pd - Power Dissipation 120 W
Product Category MOSFET
Qg - Gate Charge 32 nC
Rds On - Drain-Source Resistance 3.4 mOhms
Rise Time 8.8 ns
RoHS No
Series CSD18503Q5A
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 15 ns
Typical Turn-On Delay Time 4.5 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage +/-20 V
Vgs th - Gate-Source Threshold Voltage 1.5 V
Вес, г 0.24

Техническая документация

Документация
pdf, 374 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов