CSD18509Q5B, MOSFET 40V, N-channel NexFET Pwr MOSFET

CSD18509Q5B, MOSFET 40V, N-channel NexFET Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.510 руб.
от 100 шт.384 руб.
от 250 шт.344.70 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997232
Артикул: CSD18509Q5B
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 11 ns
Id - Continuous Drain Current: 50 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 195 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 150 nC
Rds On - Drain-Source Resistance: 1.3 mOhms
Rise Time: 19 ns
Series: CSD18509Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 2500
Fall Time 11 ns
Id - Continuous Drain Current 299 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Packaging Reel
Pd - Power Dissipation 195 W
Product Category MOSFET
Qg - Gate Charge 150 nC
Rds On - Drain-Source Resistance 1.7 mOhms
Rise Time 19 ns
RoHS Details
Series CSD18509Q5B
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 57 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage +/-20 V
Vgs th - Gate-Source Threshold Voltage 1.4 V
Вес, г 8

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов